Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 24 Position 4.2MM Straight Bag

View 15-06-0240: 42474 Panel Mount Receptacle Blind Mate Mini FIT JR Series

15-06-0240: 42474 Panel Mount Receptacle Blind Mate Mini FIT JR Series


Image is representative only
Molex Inc.
Jameco Part no. 793549
Manufacturer MOLEX INC.
Manufacturer no. 15-06-0240
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.45

# of Unit Price
5+ $1.45
25+ $1.29
50+ $1.16
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

PANEL MOUNT RECEPTACLE BLIND MATE MINI FIT JR SERIES


MFTIFIT BMI RCPT/PANMNT V-2
24CKT

Report a problem
Suggest a product
Specification Value
Family42474
Maximum Current Rating11A/Contact
Maximum Voltage Rating600VDC|600VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch4.2mm
Product Depth19.6mm
Product Length82.2mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height17.3mm
GenderRCP
Number of Contacts24
Number of Rows2
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.