Resistor Wirewound Trimmer 50k Ohm 5% 1 Watt 25 Turn 1.52mm Pin Through Hole Tube

769274

$30.25 ea


  • Part no.: 769274
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 3290W-1-503
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $30.25
10+ $27.85
100+ $26.19
Resistor Wirewound Trimmer 50K Ohm 5% 1 Watt 25(Electrical)Turn 1.52 mm (9.53 X 3.81 X 10.55mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
TechnologyWirewound
Resistance (Ohms)50000
Power Rating (W)1
Tolerance (%)5
Number of Turns25
Family3290
TypeTrimmer
Temperature Coefficient (ppm/Cel)50
Termination StylePin
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-65
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)1.52
Width (mm)3.81
Height (mm)10.55
Length (mm)9.53
Product TypePotentiometer


Report a problem
Suggest a product