Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Organic

C

Capacitor, Axial, 2200uf, 50V, +85C, 20%, 26 X 50MM

View A2200/50: Capacitor Axial 2200uf 50V +85C 20% 26 X 50MM

A2200/50: Capacitor Axial 2200uf 50V +85C 20% 26 X 50MM

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2150838
Manufacturer   JAMECO VALUEPRO
Manufacturer no. A2200/50
web exclusive
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.35
100+ $1.19
  • Availability:Ship  1 Days ARO 

 Add to cart

Axial Capacitor

Features

  • Capacitance: 2200uF
  • 50 V
  • Size: 26 mm x 50 mm



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    1000uF 50 VOLT AXIAL CAPACITOR

    Buy Now  $0.95


    CAPACITOR,AXIAL,22uF,450V,! 20%,85C,16x26.5mm

    Buy Now  $1.95


    CAPACITOR,AXIAL 2200UF,50V,20%,85C,18mm X 33mm

    Buy Now  $1.75

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.