Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC Power Filtered Receptacles

Power Entry Module EMI/Rfi Filtered Male 3 Position 240VAC 5A Switch/Fuse/Voltage Selector Straight 1 Port

View 2-6609129-3: Power Entry Module 5EFM1S=F8107

2-6609129-3: Power Entry Module 5EFM1S=F8107


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 1966780
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 2-6609129-3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$35.99

# of Unit Price
1+ $35.99
10+ $33.15
100+ $31.15
  • Availability:Ship  1 Wks ARO 

 Add to cart

Specification Value
Family6609129
Maximum Current Rating5A
Maximum Voltage Rating240VAC
MountingFlange Mount
Termination MethodFaston
TypeEMI/RFI Filtered
Product TypePower Entry Module
Specification Value
GenderM
Connector TypeIEC 320/C14
Body OrientationStraight
Number of Contacts3
Number of Ports1
Additional HardwareSwitch/Fuse/Voltage Selector


Report a problem
Suggest a product

RELATED PRODUCTS

Power Entry Module Unfiltered Male 3 Position 250VAC 15A Switch/Fuse Straight 1 Port

Buy Now  $2.95


EMI Power Entry Filter - Flanged Module with 5x20mm Fuseholder & Switch (6A@250VAC)

Buy Now  $9.95


3 Prong Receptacle to Plug Adapter C14 to 5-15R

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.