AC to DC Power Supply Dual Output 5 Volt 24 Volt 6 Amp 3 Amp 73 Watt

$22.95 ea


  • Part no.: 2104663
  • Manufacturer: Mean Well
  • Manufacturer no.: NED-75B
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $22.95
10+ $20.95

Request a Large Quantity Quote

75W Dual Output Switching Power Supply


CH1: 5 Volts @ 5 Amps
CH2: 24 Volts @ 2 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
FamilyNED-75
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)24
Output Current (A)6
Maximum Output Power (W)73
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.5
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
MFR Product FamilyNED-75
Efficiency (%)81
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
Agency ApprovalsCB/IEC/UL
TypeAuto Switching
StyleMultiple Output


Report a problem
Suggest a product