Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

Yellow Clear 0603 LED

View LTST-S270YKT: Yellow Clear 0603 LED Side Looking Special for LCD Backlight (IrLED)

LTST-S270YKT: Yellow Clear 0603 LED Side Looking Special for LCD Backlight (IrLED)


Image is representative only
Lite-On
Jameco Part no. 2121762
Manufacturer LITE-ON
Manufacturer no. LTST-S270YKT
web exclusive
Pricing & Availability

$0.29

# of Unit Price
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

Yellow Clear LED

Features

  • Side looking special for LCD backlight
  • Package in 8 mm tape on 7" diameter reels
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow and wave solder process
  • Power Dissipation: 60 W
  • Peak Forward Current: 80mA



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTST-S270YKT
    Intensity4mcd
    Viewing Angle130°
    LED MaterialGaAsP
    Lens AppearanceColorless Non Diffused
    Lens Dimensions1.2x0.6x0.47mm
    Lens Shape TypeRectangular
    Maximum Forward Current20mA
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation60mW
    TypeUni-Color
    Peak Wavelength585nm
    Reverse Voltage5V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature85°C
    Specification Value
    MountingSurface Mount
    PackagingTape and Reel
    Pin_Count2
    Supplier_PackageSMD
    Product Width0.6mm
    Product Height1.15mm
    CategoryChip LED
    Product Length1.6mm
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs1
    ColorYellow
    Dominant Wavelength588nm
    High BrightnessNo


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    GREEN CLEAR 0603 LED

    Buy Now  $0.29


    GREEN CLEAR 1209LED

    Buy Now  $0.29


    RED CLEAR 0603 LED

    Buy Now  $0.09

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.