Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Miniature

Relay, LS, DPDT , 9VDC@1.0A, Coil 15.5 MA, Coil 579 Resist, 10 PIN

View TQ2-9V: Power/Signal Relay DPDT Momentary 0.016A (Coil)

TQ2-9V: Power/Signal Relay DPDT Momentary 0.016A (Coil)


Image is representative only
Panasonic Corp.
Jameco Part no. 761643
Manufacturer PANASONIC CORP.
Manufacturer no. TQ2-9V
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 271 , page 199
Pricing & Availability

$2.85

# of Unit Price
1+ $2.85
10+ $2.55
100+ $2.35
  • Availability:Ship  2 Days ARO 

 Add to cart

POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.016A (COIL), 9VDC (COIL), 140mW (COIL), 1A (CONTACT), 110VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT

Report a problem
Suggest a product
Specification Value
Power/Signal Relay TypeLow Profile Relay
Relay FunctionDPDT
Relay ConstructionNon-Latching
Operate Time3 ms
Maximum Power Rating30W/62.5VA
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)-40
DC Coil Voltage9 V
Coil Current15.5 mA
Coil Resistance579 Ohm
Maximum Pick-Up Voltage6.75 Vdc
Minimum Dropout Voltage0.9 Vdc
Contact MaterialAg/Au Clad
Specification Value
MountingThrough Hole
PackagingRail / Tube
Body Height (mm)5
Body Length (mm)14
Lead FinishGold/Silver
Supplier PackageDIP
Maximum Current Rating1 A
Maximum AC Voltage Rating125 V
Maximum DC Voltage Rating110 V
Pin Count10
Product Depth9 mm


Report a problem
Suggest a product

RELATED PRODUCTS

12 Volt 225 Ohm Double Pole Double Throw Relay

Buy Now  $3.95


Electromechanical Relay Double Pole Double Throw 2A 12 Volt 288Ohm Through Hole

Buy Now  $3.49


Electromechanical Relay Double Pole Double Throw 2A 5 Volt 178Ohm Through Hole

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.