RELAY,LS,DPDT,[email protected],COIL
15.5 MA,COIL 579 RESIST,10 PIN

761643

$2.89 ea


  • Part no.: 761643
  • Manufacturer: PANASONIC CORP.
  • Manufacturer no.: TQ2-9V
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.89
10+ $2.59
100+ $2.35

Electromechanical Relay 9VDC 579 Ohm 1A Double Pole Double Throw (DPDT) (14x9x5)mm THT General Purpose Relay

POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.016A (COIL), 9VDC (COIL), 140mW (COIL), 1A (CONTACT), 110VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT

Report a problem
Suggest a product
Specification Value
DC Coil Voltage9
Maximum Current Rating1 A
Maximum AC Voltage Rating125 V
Maximum DC Voltage Rating110 V
Pin Count10
Product Depth9 mm
Power/Signal Relay TypeLow Profile Relay
Contact FormDPDT
Relay ConstructionNon-Latching
Operate Time3 ms
Maximum Power Rating30W/62.5VA
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)-40
Coil Current15.5 mA
Coil Resistance579 Ohm
Maximum Pick-Up Voltage6.75 Vdc
Minimum Dropout Voltage0.9 Vdc
Contact MaterialAg/Au Clad
MountingThrough Hole
PackagingRail / Tube
Body Height (mm)5
Body Length (mm)14
Lead FinishGold/Silver
Supplier PackageDIP


Report a problem
Suggest a product