Evaluation Board for WIZ105SR

$84.95 ea


  • Part no.: 2132728
  • Manufacturer: WIZNET TECHNOLOGY
  • Manufacturer no.: WIZ105SR-EVB
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $84.95
5+ $76.95
Evaluation Board for WIZ105SR


Features:

- Ready-to-Go Serial to Ethernet Gateway Module mounted with RJ-45 connector

- Serial Command Support
* Simple Command Frame Format
* Comprehensive & Readable Command Set for Network and Serial Settings
* Available of on-site Configuration without PC
- Compatible with EG-SR-7150MJ
- Upgraded Functions for Enhancing Security
* Search Identification Code Input for searching modules
* Password Input for TCP connection

- High stability & reliability by using W5100 WIZnet Chip (Fully-hardwired TCP/IP stack)
- 10/100Mbps Ethernet Interface, Max 230Kbps Serial Interface
- Easy & Powerful Configuration program


Specifications:

 

Architecture

TCP / IP

W5100

PHY

Embedded in Included in W5100

MCU

GC89L591A0-MQ44I (fast 80C52 compatible)
62K Bytes in-system programmable (ISP) Flash

Memory

MCU Internal SRAM 16K Bytes
MCU Internal EEPROM 2K Bytes

Serial

RS-232(LVTTL)

Network

Interface

10/100 Mbps Auto Sensing, RJ-45 Connector

Protocol

TCP, UDP, IP, ARP, ICMP, MAC, PPPoE

Serial Flow Control

None, XON/XOFF, RTS/CTS

Serial Format 8-N-1, 8-O-1, 8-E-1, 7-O-1, 7-E-1
(Databit-Parity-Stop bit)
Speed 1200bps to 230Kbps
Connector Type 2 x 6, 2mm Pin header array, 55mm X 40mm

Input Voltage

3.3V Internal Operation

Power Consumption

250mA

Temperature

0° ~ 70° (Operating)
-40° ~ 85° (Storage)

Humidity

10 ~ 90%




Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product