Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

54 Volt 1.77 Amp 95.58 Watt Enclosed Switching LED Power Supply - Constant Current Adjustable

View HLG-100H-54B: 100W Single Output Switching LED Power Supply

HLG-100H-54B: 100W Single Output Switching LED Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2142782
Manufacturer MEAN WELL
Manufacturer no. HLG-100H-54B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$53.95

# of Unit Price
1+ $53.95
10+ $48.95
Request a Large Quantity Quote
  • Availability:Ship  3 Days ARO 

 Add to cart

100W Single Output Switching LED Power Supply


100 Watt, 54V @ 1.77A

Features:
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67 design for indoor or outdoor installations
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 years warranty
  • Suitable for dry / damp / wet locations
  • High efficiency up to 93%


Report a problem
Suggest a product
Specification Value
FamilyHLG-100H
Maximum Input Current (A)1.2
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)93
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)8.66
Width (inch)2.67
Specification Value
Height (inch)1.52
Agency ApprovalsUL/EN/IP/TUV
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)54
Output Current (A)1.77
Maximum Output Power (W)95.58
Input Voltage (VAC)90 to 305
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.