Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, General Purpose

Diode Standard Recovery Rectifier 200 Volt 1A 2 Pin SMA Tape and Reel

View S1D-E3/61T: Diode Standard Recovery Rectifier 200 Volt 1A 2 Pin SMA Tape and Reel Rect, A/S

S1D-E3/61T: Diode Standard Recovery Rectifier 200 Volt 1A 2 Pin SMA Tape and Reel Rect, A/S


Image is representative only
General Instruments
Jameco Part no. 1546021
Manufacturer GENERAL INSTRUMENTS
Manufacturer no. S1D-E3/61T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.041

# of Unit Price
1800+ $0.041
9000+ $0.039
18000+ $0.037
NOTE:
  • • Order in multiples of 1,800
  • Availability:Ship  10 Wks ARO 

 Add to cart




S1D-E3/61T,1A,200V,STD GPP SM
RECT, A/S,

Report a problem
Suggest a product
Specification Value
FamilyS1D
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Supplier_PackageSMA
Product Width2.79mm(Max)
Product Height2.09mm(Max)
Product Length4.5mm(Max)
Specification Value
Product TypeRectifier
TypeStandard Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current1A
Peak Forward Voltage1.1V
Peak Non-Repetitive Surge Current40A
Peak Reverse Current1uA
Peak Reverse Recovery Time1800ns
Peak Reverse Repetitive Voltage200V


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Schottky 20 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 3A 2-Pin DO-201AD

Buy Now  $0.16

Copyright ©2002 - 2015 Jameco. All Rights Reserved.