OP Amp Quad General Purpose ±15 Volt 14-Pin Plastic Dip Tube

$4.75 ea


  • Part no.: 213153
  • Manufacturer: Texas Instruments
  • Manufacturer no.: TL054ACN
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.75
10+ $4.35
100+ $3.95

OP Amp Quad General Purpose ±15 Volt 14-Pin PDIP

TL054ACN IC
Linear Series
  • Enhanced JFET low offset op amp.
  • Dual In-Line Package
  • 14-pins


Report a problem
Suggest a product
Specification Value
FamilyTL054A
TypeGeneral Purpose Amplifier
TechnologyBiFET
Manufacturer TypeLow Offset Voltage Amplifier
Number of Channels per Chip4
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current0.0002uA@±5V
Maximum Input Offset Voltage3.5mV@±5V
Maximum Supply Current11.2mA@±5V
Minimum CMRR65dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product2.7MHz
Typical Input Noise Voltage Density75nV/rtHz@±5V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±5V
Typical Slew Rate15.4V/us@±5V
Typical Voltage Gain97.15dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube
Pin_Count14
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeOP Amp


Report a problem
Suggest a product