Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Quad General Purpose ±15 Volt 14 Pin Plastic DIP Tube

View TL054ACN: OP Amp Quad General Purpose ±15 Volt 14 Pin Plastic DIP Tube Linear Series

TL054ACN: OP Amp Quad General Purpose ±15 Volt 14 Pin Plastic DIP Tube Linear Series

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 213153
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. TL054ACN
   NCNR (Non-Cancelable, Non Returnable)
Catalog 272 , page 37
Pricing & Availability

$4.75

# of Unit Price
1+ $4.75
10+ $4.35
100+ $3.95
  • Availability:Ship  5 Days ARO 

 Add to cart

TL054ACN IC
Linear Series
  • Enhanced JFET low offset op amp.
  • Dual In-Line Package
  • 14-pins


Report a problem
Suggest a product
Specification Value
FamilyTL054A
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current0.0002uA@±5V
Maximum Input Offset Voltage3.5mV@±5V
TypeGeneral Purpose Amplifier
Maximum Supply Current11.2mA@±5V
Minimum CMRR65dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product2.7MHz
Typical Input Noise Voltage Density75nV/rtHz@±5V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±5V
Typical Slew Rate15.4V/us@±5V
Typical Voltage Gain97.15dB
Specification Value
TechnologyBiFET
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube
Pin_Count14
Supplier_PackagePDIP
Product Width6.35mm
Manufacturer TypeLow Offset Voltage Amplifier
Product Height4.57mm
Product Length19.3mm
Product TypeOP Amp
Number of Channels per Chip4
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.