Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> More Products

Magnetic Sensors 3 Pin

View MP201701: Cylindrical Magnetically Proximity Sensor

MP201701: Cylindrical Magnetically Proximity Sensor

View Larger Image
Image is representative only
Cherry Corporation
Jameco Part no. 513308
Manufacturer CHERRY CORPORATION
Manufacturer no. MP201701
Catalog 161 , page 73
Pricing & Availability

$3.39

# of Unit Price
1+ $3.39
10+ $2.95
50+ $2.75
  • Availability: Ship Today  

 Add to cart

CYLINDRICAL MAGNETICALLY PROXIMITY SENSOR

This Reed Sensor is an omnipolar, magnetically activated switch. It can be approached by a magnet from any angle, with either pole.

Features:
  • Hermetically Sealed For Long Life
  • Zero Power Consumption
  • Resistant to Moisture and Dirt
  • Breakdown voltage: 200VDC min.
  • Operating temperature: -40°C to +105°C
  • Contact form: SPST NO
  • Power: 10 W
  • Maximum switching voltage: 175VDC
  • Maximum switching current: 0.5A
  • Operate distance: 0.150" min.
  • Release distance: 0.500" max.

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMP201701
    Product Length25.4mm
    Product TypeSensor Misc
    CategoryMagnetic Sensors
    Specification Value
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    Pin_Count2


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Geartooth Speed Sensor 4-Pin

    Buy Now  $29.95


    Proximity Sensor Magnetic NPN 4.75 Volt To 24 Volt 3 Pin

    Buy Now  $7.19


    Proximity Sensor Magnetic 4.5 Volt To 24 Volt 3 Pin

    Buy Now  $5.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.