Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

Power Supply, Table Top, 18 Watt, 12VDC@1.5A, F2, 2.1MMX5.5MM, 100-240VAC, Ul/Cul

View JSE-02512-9: 18 Watt Regulated Switching Table-Top Power Supply

JSE-02512-9: 18 Watt Regulated Switching Table-Top Power Supply

View Larger Image
Image is representative only
Joden Electronics
Jameco Part no. 2135558
Manufacturer JODEN ELECTRONICS
Manufacturer no. JSE-02512-9
Catalog 142 , page 99
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95
  • Availability: Ship  today  

 Add to cart

18 Watt Regulated Switching Table-Top Power Supply


12 Volts @ 1.5 Amps

Specifications:
  • Output connector: 2.1mm x 5.5mm, center positive female connector
  • Input: 100 - 240 VAC @ 50 - 60 Hz
  • Output power: 18 Watt
  • LED indicator: No
  • Size: 3.4 x 2.2 x 1.3 (L" x W" x H")
  • DC cord: 6'
  • AC power cord: Not Included. We recommend a 3-conductor power cord, p/n: 38050.
  • Agency approvals: UL, CUL, TUV


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm right angle
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
AC Power CordNOT INCLUDED, RECOMMEND 38050
Length (inch)5.0
Width (inch)2.3
Height (inch)1.2
Specification Value
Agency ApprovalsUL/TUV/CE
TypeSwitching
StyleDesktop Adapter
Primary Output Voltage (VDC)12
Output Current (A)1.5
Maximum Output Power (W)18
Input Voltage (VAC)100 to 240
Input Frequency50 to 60


Report a problem
Suggest a product

RELATED PRODUCTS

60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

Buy Now  $17.95


60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

Buy Now  $17.95


80W 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 6.67 Amp

Buy Now  $28.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.