Connector Unshrouded Header 10 Position 3.96mm Solder Right Angle Thru-Hole

746099

$1.15 ea


  • Part no.: 746099
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 1-640385-0
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.15
25+ $1.02
50+ $0.92
NOTE:
  • Order in multiples of 5
Connector Unshrouded Header 10 Position 3.96 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family640454
TypeWire to Board
Contact MaterialCopper Alloy
Contact PlatingTin
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts12
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth5.72mm
Product Height10.03mm
Product Length30.48mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product