Relay Solid State 32 Volt DC Input 4 Amp 60 Volt DC Output 4-Pin

$9.95 ea


  • Part no.: 175222
  • Manufacturer: KYOTO ELECTRIC
  • Manufacturer no.: KF0604D
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.29
DC-to-DC Solid State Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Control voltage: 3-32VDC
  • Contact form: SPST
  • Contact voltage: 60VDC
  • Contact current: 4A
  • Size: 1.5"L x 0.3"W x 0.9"H
  • 4-pin package
  • Terminal type: Solder lead
  • Agency approvals: CE

    Report a problem
    Suggest a product
  • Specification Value
    Input TypeDC
    FamilyKF0604D
    Output DeviceTransistor
    I/O Isolation Voltage2500V(RMS)
    Maximum Input Voltage32V
    MountingThrough Hole
    Output TypeDC
    Product TypeSolid State Relay
    Contact FormSPST
    Maximum Output Voltage60
    Maximum Output Current4
    Pin_Count4
    Product Length1.5
    Product Width0.3
    Product Height0.9


    Report a problem
    Suggest a product