Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

SP AMP Differential AMP Single ±18 Volt 8 Pin Pdip

View AMP03GPZ: Op-Amp 2000 uV Offset-Max 3 MHz Band Width PDIP8

AMP03GPZ: Op-Amp 2000 uV Offset-Max 3 MHz Band Width PDIP8

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1806102
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AMP03GPZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 28
Pricing & Availability

$7.65

# of Unit Price
1+ $7.65
10+ $6.99
100+ $6.35
  • Availability:Ship  4 Days ARO 

 Add to cart

OP-AMP, 2000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8


IC,AMP03GPZ,UNIT-GAIN DIFF AMP
IC

Report a problem
Suggest a product
Specification Value
FamilyAMP03
Maximum Dual Supply Voltage±18V
Maximum Input Offset Voltage0.75mV@±15V
TypeDifferential Amplifier
Maximum Supply Current3.5mA@±15V
Minimum CMRR80dB
Minimum PSRR123.1dB(Typ)
Rail to RailNo
Maximum Operating Supply Voltage±18V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Specification Value
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP
Product Width7.24mm
Product Height3.43mm
Product Length9.27mm
Product TypeSP Amplifier
Number of Channels per Chip1
Number of Elements per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.