Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

Enclosed Switching LED Power Supply 48 Volts 1.25 Amps 60 Watts Dimming Function 305VAC

View LPF-60D-48: 60W Single Output Switching LED Power Supply with Dimming Function

LPF-60D-48: 60W Single Output Switching LED Power Supply with Dimming Function

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2140816
Manufacturer MEAN WELL
Manufacturer no. LPF-60D-48
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$31.95

# of Unit Price
1+ $31.95
10+ $28.95
Request a Large Quantity Quote
  • Availability: Ship  in 3 days  

 Add to cart

60W Single Output Switching LED Power Supply with Dimming Function

48 Volts @ 1.25 Amps
Constant Current Region: 28.8 - 48 Volts


Features:
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 90%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Built-in 3 in 1 dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilyLPF-60D
Maximum Input Current (A)0.8
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Specification Value
Length (inch)6.39
Width (inch)1.71
Height (inch)1.25
Primary Output Voltage (VDC)48
Output Current (A)1.25
Maximum Output Power (W)60
Input Voltage (VAC)90 to 305
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Enclosed LED Single Output 48 Volt 1.3 Amp 62.5 Watt

Buy Now  $24.95


AC to DC Power Supply Enclosed LED Single Output 48 Volt 3.2 Amp 153.6 Watt

Buy Now  $47.95


AC to DC Power Supply Enclosed LED Single Output 48 Volt 3.2 Amp 153.6 Watt

Buy Now  $47.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.