AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 5 Amp 6.5 Amp 103 Watt

$33.95 ea


  • Part no.: 2104647
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PD-110A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $33.95
10+ $30.95

Request a Large Quantity Quote

110W Dual Output Switching Power Supply


CH1: 5 Volts @ 5 Amps
CH2: 12 Volts @ 6.5 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • With power good signal output(Optional)
  • 100% full load burn-in test
  • Fixed switching frequency at 45KHz
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyPD-110
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)12
Output Current (A)5
Maximum Output Power (W)103
Input Voltage (VAC)100 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypePin Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
MFR Product FamilyPD-110
Efficiency (%)75
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)50
Length (inch)7
Width (inch)4.3
Height (inch)1.8
Agency ApprovalsEN/TUV/UL
TypeSwitching
StyleOpen Frame


Report a problem
Suggest a product