Connector Wire to Board Header 4 Position 3.96mm Solder Straight Thru-Hole

231562

$0.19 ea


  • Part no.: 231562
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 640445-4
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.19
100+ $0.16
200+ $0.15
NOTE:
  • Order in multiples of 20
Connector Wire to Board Header 4 Position 3.96 mm Solder Straight Thru-Hole Automotive

Report a problem
Suggest a product
Specification Value
Family640445
TypeWire to Board
Contact MaterialCopper Alloy
Contact PlatingTin Over Nickel
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts4
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch3.96mm
Product Depth7.62mm
Product Height13.33mm
Product Length15.85mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product