Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Fiber Optic

Receiver Optical Fiber 5MBD 6 Pin

View HFBR-2531Z: Optical Fiber Versatile Link Vertical 5MBD

HFBR-2531Z: Optical Fiber Versatile Link Vertical 5MBD

View Larger Image
Image is representative only
Avago Technologies
Jameco Part no. 1584677
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. HFBR-2531Z
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 41
Pricing & Availability

$16.19

# of Unit Price
1+ $16.19
10+ $14.85
100+ $13.49
  • Availability:Ship  10 Wks ARO 

 Add to cart




VERSATILE LINK VERTICAL 5MBD


Report a problem
Suggest a product
Specification Value
FamilyHFBR-2531
Peak Wavelength600nm
Minimum Operating Supply Voltage-0.5V
Typical Operating Supply Voltage1.8V|2.5V|3.3V|5V
Maximum Operating Supply Voltage7V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count6
Product Width12.2mm
Specification Value
TypeRX
Product Height18.8mm
Product Length18.3mm
Product TypeOptical Fiber
Connector TypeRound
Maximum Data Rate5MBd
Maximum Output Current25mA
Maximum Power Dissipation40mW


Report a problem
Suggest a product

RELATED PRODUCTS

Transceiver Optical Fiber 160MBd 8-Pin

Buy Now  $24.99


Transceiver Optical Fiber 5MBd 6-Pin

Buy Now  $13.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.