TO-3 4 Hole Heat Sink

189835

$1.29 ea


  • Part no.: 189835
  • Manufacturer: AAVID THERMALLOY
  • Manufacturer no.: 501303B00000G
  • RoHS Compliant
Pricing
# of units Price
1+ $1.29
10+ $1.19
100+ $1.09

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-3 packages
  • Number of holes: 4
  • Size: 1.90"L x 1.40"W x 0.50"H (48.3mm L x 35.6mm W x 12.7mm H)

    Report a problem
    Suggest a product
  • Specification Value
    Family501303B00000G
    Product Height12.7mm
    Product Length47.75mm
    Product TypeHeat Sink
    TypePassive
    Device CooledTO-3
    FinishBlack Anodized
    Thermal Resistance12°C/W
    Product Depth35.56mm


    Report a problem
    Suggest a product