Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D

Analog to Digital Converter Single SAR 12 Bit Parallel 28 Pin Plastic DIP W

View AD574AJNZ: ADC Mono 12 Bit Analog to Digital Converter

AD574AJNZ: ADC Mono 12 Bit Analog to Digital Converter


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1780125
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD574AJNZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$52.85

# of Unit Price
1+ $52.85
10+ $48.65
100+ $45.75
  • Availability:Ship  4 Days ARO 

 Add to cart

IC, MONO 12-BIT ANALOG TO DIGITAL CONVERTER


IC,AD574AJNZ, MONO 12-BIT A/D
CONV

Report a problem
Suggest a product
Specification Value
FamilyAD574
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage10V/20V|±5V/±10V
Minimum Dual Supply Voltage±11.4V
Typical Dual Supply Voltage±12V|±15V
Maximum Dual Supply Voltage±16.5V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Typical Power Dissipation390mW
Maximum Power Dissipation725mW
No Missing Codes11Bit
Resolution12Bit
Sample and HoldYes
Single-Ended InputYes
Voltage ReferenceInternal|External
Converter TypeGeneral Purpose
Specification Value
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Pin_Count28
Supplier_PackagePDIP W
Product Width14.73mm(Max)
Product Height4.95mm(Max)
Number of ADCs1
Product Length39.75mm(Max)
Product TypeADC
Number of Analog Inputs2
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.