Analog to Digital Converter Single SAR 12-Bit Parallel 28-Pin Plastic DIP W

1780125

$53.09 ea


  • Part no.: 1780125
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD574AJNZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $53.09
10+ $48.89
100+ $45.95
Single Analog to Digital Converter SAR 12-bit Parallel 28-Pin PDIP Watt

Report a problem
Suggest a product
Specification Value
FamilyAD574
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs2
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage10V/20V|±5V/±10V
Minimum Dual Supply Voltage±11.4V
Typical Dual Supply Voltage±12V|±15V
Maximum Dual Supply Voltage±16.5V
Integral Nonlinearity Error±1LSB
Typical Power Dissipation390mW
Maximum Power Dissipation725mW
No Missing Codes11Bit
Resolution12Bit
Sample and HoldYes
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Pin_Count28
Supplier_PackagePDIP W
Product Width14.73mm(Max)
Product Height4.95mm(Max)
Product Length39.75mm(Max)
Product TypeADC


Report a problem
Suggest a product