Diode 100 Volt 3A 2-Pin DO-201AD

$0.12 ea


  • Part no.: 36249
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5401.
Pricing
# of units Price
10+ $0.12
100+ $0.10
1000+ $0.08
NOTE:
  • Order in multiples of 10

Diode 100Volt 3A 2-Pin

Specifications

  • Diffused junction
  • High current capability and low forward voltage drop
  • Surge overload rating to 200A peak
  • Low reverse leakage current

    Report a problem
    Suggest a product
  • Specification Value
    Family1N5401
    ConfigurationSingle
    Maximum Continuous Forward Current[email protected]=75C
    Peak Forward Voltage1V
    Peak Non-Repetitive Surge Current200A
    Peak Reverse Current5uA
    Peak Reverse Repetitive Voltage100V
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageDO-201AD
    Product Width5.6mm(Max)
    Product Height5.6mm(Max)
    Product Length9.5mm(Max)
    Product TypeRectifier


    Report a problem
    Suggest a product