Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 3000A Family 1.25K Gates 64 Macro Cells 125MHZ CMOS Technology 3.3 Volt 44 Pin Tqfp

View EPM3064ATI44-10N: CPLD EE PLD 10 Ns PQFP44 ( CPLDs )

EPM3064ATI44-10N: CPLD EE PLD 10 Ns PQFP44 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1723201
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM3064ATI44-10N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.59

# of Unit Price
480+ $5.59
2400+ $5.15
4800+ $4.65
NOTE:
  • • Order in multiples of 480
  • Availability:Ship  5 Wks ARO 

 Add to cart

EE PLD, 10 ns, PQFP44


IC,EPM3064ATI44-10N,64 MACROCE
LLS 44-PIN 3.3 V

Report a problem
Suggest a product
Specification Value
FamilyEPM3064A
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade10
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Family NameMAX 3000A
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Specification Value
MountingSurface Mount
Pin_Count44
Supplier_PackageTQFP
Product Width10mm
Fabrication TechnologyCMOS
Product Height0.95mm(Min)
Product Length10mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os34


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.