AC to DC Power Supply Dual Output 5 Volt 24 Volt 6 Amp 2 Amp 53.6 Watt

$22.95 ea


  • Part no.: 2106204
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RID-50B
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $22.95
10+ $20.95

Request a Large Quantity Quote

50W Dual Output Switching Power Supply


CH1: 5 Volts @ 4 Amps
CH2: 24 Volts @ 1.4 Amps

Features:
  • Isolated output & GND for CH1,CH2
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty


Report a problem
Suggest a product

Specification Value
FamilyRID-50
Maximum Input Current (A)1.3
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
MFR Product FamilyRID-50
Efficiency (%)81
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)3.9
Width (inch)3.8
Height (inch)1.4
Agency ApprovalsEN/TUV/UL
TypeAuto Switching
StyleMultiple Output
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)24
Output Current (A)6
Maximum Output Power (W)53.6
Input Voltage (VAC)88 to 264
Input Frequency47 to 63


Report a problem
Suggest a product