Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Thermistors

Thermistor NTC 1.5K Ohm 5% 2 Pin Bulk

View B57164-K152-J: Resistor Temperature Dependent NTC 1500 Ohm through Hole Mount

B57164-K152-J: Resistor Temperature Dependent NTC 1500 Ohm through Hole Mount

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1842744
Manufacturer EPCOS AG
Manufacturer no. B57164-K152-J
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.45

# of Unit Price
100+ $0.45
500+ $0.38
1000+ $0.36
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  9 Wks ARO 

 Add to cart

RESISTOR, TEMPERATURE DEPENDENT, NTC, 1500 ohm, THROUGH HOLE MOUNT

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyB57164K
Thermal Coefficient4.3%/K
PackagingBulk
Sensitivity Index3900K
ApplicationsTemperature Measurement|Temperature Compensation
MountingThrough Hole
TypeNTC
Accuracy±3%
Description of Terminals0.6mm dia. x 34mm Straight Lead
Lead Pitch5mm
Specification Value
Pin Count2
Seated Plane Height6.5mm(Max)
Product Depth5mm(Max)
Product Diameter5.5mm(Max)
Product TypeThermistor
Maximum Power Rating450mW
Percentage of Resistance Tolerance @ 25C±5%
Resistance @ 25C1500Ohm
Thermal Time Constant20s


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.