Wild Thumper Switch Kit 6-20 Volt 30 Amp continuous Rating

$19.95 ea


  • Part no.: 2150521
  • Manufacturer: DAGU HI-TECH ELECTRONIC
  • Manufacturer no.: RS003HP
Pricing
# of units Price
1+ $19.95
5+ $17.95

Wild Thumper High Power Switch

The Wild Thumper High Power Switch is an accessory that conveniently cuts power supply from the LiPo battery.

The differentiating part about this accessory is that it is designed to handle the High Currents that pass between the LiPo and the High Power H bridge in the Wild Thumper (2 x 15A). The switch is designed to protect both the LiPo and the Electronics.

Specifications:
  • Battery voltage: 6V -20V
  • Current rating: 10A continuous - No heatsink
  • Current rating: 30A continuous - Chassis used as heatsink with heat transfer compound.
  • Current rating: 60A continuous - Heavy duty heatsink, fan and heat transfer compound.



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product