Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> JFETs

C

Transistor Jfet N Channel 3 Pin TO-92 Bulk

View MPF102: Transistor Jfet UHF AMP

MPF102: Transistor Jfet UHF AMP

View Larger Image
Image is representative only
Jameco Part no. 26403
Manufacturer   MAJOR BRANDS
Manufacturer no. MPF102
Catalog 142 , page 16
Learn more about Major Brands.
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.35
100+ $1.19
  • Availability: Ship  today  

 Add to cart

Specification Value
FamilyMPF102
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-92
Product Width3.86mm(Max)
Product Height4.58mm
Product Length4.58mm
Specification Value
Product TypeJFET
ConfigurationSingle
Channel TypeN
Maximum Drain Gate Voltage25V
Maximum Gate Source Voltage-25V
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N5457 TO-92 JFET N Channel 25 Volt

Buy Now  $0.89


Transistor JFET N Channel 3-Pin TO-92 Bulk

Buy Now  $0.89

Copyright ©2002 - 2015 Jameco. All Rights Reserved.