68 50S CABLE PLUG CONN/COV KIT

838461

$12.65 ea


  • Part no.: 838461
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 749621-7
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $12.65
10+ $11.55
100+ $10.55
Connector SCSI PL 68 Position 1.27 mm IDT Right Angle Cable Mount 68 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Family749621
Number of Terminals68
Pitch1.27mm
Termination MethodIDT
MountingCable Mount
Product Depth7.44mm
TypeSCSI
Product Height14.94mm
Product Length51.54mm
Product TypeConnector SCSI
Additional FeatureAMPLIMITE, SHIELDED
Body/Shell StylePLUG
Contact Finish - MatingGOLD (30)
Contact Finish - TerminationTIN LEAD OVER NICKEL
Contact GenderMALE
DIN ConformanceNO
Empty ShellNO
Body OrientationRight Angle
Filter FeatureNO
Insert MaterialPOLYETHYLENE
IEC ConformanceNO
Manufacturer Series749621
Mixed ContactsNO
Mounting TypeCABLE
MIL ConformanceNO
OptionGENERAL PURPOSE
Part Number TypePART
Shell MaterialSTEEL, TIN-NICKEL PLATED
Contact MaterialPhosphor Bronze
Termination TypeIDC
Total Number of Contacts68
UL Flammability Code94V-0
Zero Insertion ForceNO
Contact PlatingGold Over Palladium Nickel
GenderPIN
Housing MaterialThermoplastic
Number of Contacts68
Number of Ports1


Report a problem
Suggest a product