Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 1.5 Volt 0.3A 8 Pin Msop

View LT1962EMS8-1.5PBF: 300MA Low Noise Micropower Low Drop out Regulator

LT1962EMS8-1.5PBF: 300MA Low Noise Micropower Low Drop out Regulator

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1742583
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1962EMS8-1.5#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.85

# of Unit Price
1+ $3.85
10+ $3.55
100+ $3.25
  • Availability:Ship  3 Days ARO 

 Add to cart

300MA, LOW NOISE, MICROPOWER LOW DROP OUT REGULATOR


IC,LT1962EMS8-1.5#PBF,300MA, L
OW NOISE, MICROPOWER LDO REGUL

Report a problem
Suggest a product
Specification Value
FamilyLT1962
Maximum Dropout Voltage @ Current0.15V@10mA|0.33V@300mA|0.24V@100mA|0.2V@50mA
Minimum Input Voltage1.8V
Maximum Input Voltage20V
Output Voltage1.5V
Maximum Output Current0.3A
Number of Outputs1
Typical Quiescent Current0.03mA
TypeLinear
Junction to Ambient125C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
Specification Value
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
PolarityPositive
Product Height0.86mm
Product Length3mm
Product TypeLinear Regulator
Output TypeFixed
FunctionLDO
Line Regulation5mV
Load Regulation8mV
Typical Dropout Voltage @ Current0.1V@10mA|0.27V@300mA|0.15V@50mA|0.18V@100mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.