RADIAL,DIP TA,10UF,25V,10%,E BUFFS W/ OC OUTPUTS, SOIC14

$0.79 ea


  • Part no.: 1572342
  • Manufacturer: Kemet Electronics
  • Manufacturer no.: T350E106K025AT
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.65
Capacitor Tantalum Solid 10uF 25 Volt 10% (5.5 X 8.9mm) Radial 2.54 mm 125C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage (VDC)25
Tolerance10%
Capacitance (pF)10000000
FamilyT350
ConstructionRadial
Size5.5 X 8.9mm
PolarityPolar
Dissipation Factor6%
Leakage Current2uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormStraight
Lead Diameter0.5mm
Lead Pitch For Radial2.54mm
Seated Plane Height8.9mm(Max)
Product Height8.9mm(Max)
Product Diameter5.5mm(Max)
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product