Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Tantalum

Radial, DIP TA, 10uf, 25V, 10%, E Buffs with OC Outputs, SOIC14

View T350E106K025AT: T350 Capacitor Tantalum Solid Polarized 25V 10 uf through Hole Mount

T350E106K025AT: T350 Capacitor Tantalum Solid Polarized 25V 10 uf through Hole Mount

View Larger Image
Image is representative only
Kemet
Jameco Part no. 1572342
Manufacturer KEMET
Manufacturer no. T350E106K025AT
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 58
Pricing & Availability

$0.69

# of Unit Price
5+ $0.69
25+ $0.60
50+ $0.54
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  1 Wks ARO 

 Add to cart

CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
FamilyT350
Leakage Current2uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Case StyleDipped
ConstructionRadial
Wire FormStraight
Lead Diameter0.5mm
Lead Pitch For Radial2.54mm
Seated Plane Height8.9mm(Max)
Specification Value
Product Height8.9mm(Max)
Product Diameter5.5mm(Max)
Product TypeCapacitor Tantalum Solid
Capacitance (pF)10000000
Capacitance (uF)10
Voltage (VDC)25
Size5.5 X 8.9mm
Tolerance10%
PolarityPolar
Dissipation Factor6%


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 10 uF 25 Volt 10% 5.5x9mm Radial 2.5mm 1% Bulk

Buy Now  $0.59


10 uF 25 Volt Tantalum Capacitor

Buy Now  $0.55


Capacitor 10 uF 20 Volt 10% 5.5x9mm Radial 2.5mm 1% Bulk

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.