AC to DC Power Supply Single Output 5 Volt 10 Amp 50 Watt

$16.95 ea


  • Part no.: 2104356
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NES-50-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $16.95
10+ $15.49

Request a Large Quantity Quote

50 W Single Output Switching Power Supply


5 Volts @ 10 Amps

Features:
  • Universal AC input/Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
FamilyNES-50
Maximum Input Current (A)1.1
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)79
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)5.1
Width (inch)3.9
Height (inch)1.5
Agency ApprovalsCB/IEC/UL
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)5
Output Current (A)10
Maximum Output Power (W)50
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product