Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Backplane

064 Euro Type R PIN ST Assembly

View 650933-5: 650933 064 Euro Type R PIN ST Assembly

650933-5: 650933 064 Euro Type R PIN ST Assembly


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 967684
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 650933-5
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.15

# of Unit Price
1+ $8.15
10+ $7.75
100+ $7.05
  • Availability:Ship  6 Days ARO 

 Add to cart

064 EURO TYPE R PIN ST ASSEMBLY


064 EURO TYPE R PIN ST ASSY


Report a problem
Suggest a product
Specification Value
Family650933
Number of Rows2
Maximum Contact Resistance15mOhm
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pitch2.54mm
Product Depth11.1mm
TypeDIN 41612
Product Height11.51mm
Specification Value
Product Length95mm
Termination MethodSolder
Product TypeConnector Backplane
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderPIN
Housing ColorGray
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts64


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.