Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Backplane

064 Euro Type R PIN ST Assembly

View 650933-5: Connector DIN 41612 PIN 64 Position 2.54 Mm Solder Straight Thru-Hole

650933-5: Connector DIN 41612 PIN 64 Position 2.54 Mm Solder Straight Thru-Hole


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 967684
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 650933-5
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.65

# of Unit Price
1+ $8.65
10+ $7.95
100+ $7.19
  • Availability:Ship 04/02/16 

 Add to cart

Connector DIN 41612 PIN 64 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family650933
Number of Rows2
Maximum Contact Resistance15mOhm
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pitch2.54mm
Product Depth11.1mm
TypeDIN 41612
Product Height11.51mm
Specification Value
Product Length95mm
Termination MethodSolder
Product TypeConnector Backplane
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderPIN
Housing ColorGray
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts64


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.