Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Dual General Purpose Rail to Rail I/O ±15 Volt 30 Volt 8 Pin Plastic DIP N

View LT1630CN8PBF: High Speed Dual OP AMP Single/Dual-Supply Rail-To-

LT1630CN8PBF: High Speed Dual OP AMP Single/Dual-Supply Rail-To-

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1738728
Manufacturer no. LT1630CN8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
1+ $6.75
10+ $6.19
100+ $5.65
  • Availability:Ship  3 Days ARO 

 Add to cart

OP Amp Dual General Purpose to I/O ±18 Volt/36 Volt 8-Pin PDIP N

Report a problem
Suggest a product
Specification Value
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current1uA@5V
Maximum Input Offset Voltage0.525mV@5V
TypeGeneral Purpose Amplifier
Maximum Supply Current8.8mA@5V
Minimum CMRR79dB
Minimum PSRR87dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product30MHz
Typical Input Noise Voltage Density6nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.9pA/rtHz@5V
Specification Value
Typical Slew Rate9.2V/us@5V
Typical Voltage Gain130.88dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Supplier_PackagePDIP N
Product Width6.48mm
Manufacturer TypePrecision Amplifier
Product Height3.3mm
Product Length10.16mm(Max)
Product TypeOP Amp
Output TypeRail to Rail
Number of Channels per Chip2
Power Supply TypeSingle|Dual

Report a problem
Suggest a product


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59

OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.