OP Amp Dual General Purpose Rail to Rail I/O ±15 Volt 30 Volt 8-Pin Plastic Dip N

$6.75 ea


  • Part no.: 1738728
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1630CN8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.75
10+ $6.19
100+ $5.65
OP Amp Dual General Purpose to I/O ±18 Volt/36 Volt 8-Pin PDIP N

Report a problem
Suggest a product
Specification Value
FamilyLT1630
TypeGeneral Purpose Amplifier
TechnologyBiCOM
Manufacturer TypePrecision Amplifier
Output TypeRail to Rail
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Minimum CMRR79dB
Minimum PSRR87dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product30MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain130.88dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP N
Product Width6.48mm
Product Height3.3mm
Product Length10.16mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product