Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

AC to DC Power Supply Table Top Single Output 7.5 Volt 2.93 Amp 22 Watt Carton

View GS25A07-P1J: GS25A Power Supply Table Top Regulated 7.5V2.93A F2 2.1X5.5MM

GS25A07-P1J: GS25A Power Supply Table Top Regulated 7.5V2.93A F2 2.1X5.5MM

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 1940580
Manufacturer MEAN WELL
Manufacturer no. GS25A07-P1J
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
Request a Large Quantity Quote
  • Availability:Ship  3 Days ARO 

 Add to cart

POWER SUPPLY,TABLE TOP,REGULATED,7.5V2.93A,F2 2.1X5.5MM,UL/CUL/TUV/CE/CE/CE

Report a problem
Suggest a product
Specification Value
FamilyGS25A
Maximum Input Current (A)0.7
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGS25A
Efficiency (%)78
Minimum Isolation Voltage4242
AC Power CordNOT INCLUDED, RECOMMEND 38050
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Specification Value
Length (inch)3.7
Width (inch)2.1
Height (inch)1.4
Agency ApprovalsBSMI/CNS/CSA/EN/TUV/UL
TypeAuto Switching
StyleDesktop Adapter
Primary Output Voltage (VDC)7.5
Output Current (A)2.93
Maximum Output Power (W)22
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

Buy Now  $17.95


60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

Buy Now  $17.95


80W 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 6.67 Amp

Buy Now  $28.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.