Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

Potentiometer 10K RV24A-10-15R1 B10K Linear Taper 1/2 Watt .335 Inch

View RV24AF-10-15R1-B14: Potentionometer 10K Linear Taper 1/2WATT .335 Inch

RV24AF-10-15R1-B14: Potentionometer 10K Linear Taper 1/2WATT .335 Inch

View Larger Image
Image is representative only
Alpha Electronics(Taiwan)
Jameco Part no. 255522
Manufacturer ALPHA ELECTRONICS(TAIWAN)
Manufacturer no. RV24AF-10-15R1-B14
  RoHS compliant
Catalog 161 , page 38
Pricing & Availability

$1.55

# of Unit Price
1+ $1.55
10+ $1.39
100+ $1.25
  • Availability: Ship Today  

 Add to cart

Potentionometer 10K Linear Taper 1/2Watt .335"

Specifications

  • Shaft Diameter: 0.25"

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer
    Body Dia.0.945
    Ganging Number1
    Actuator OrientationHorizontal
    Actuator TypeShaft
    Resistive Element MaterialCarbon
    Resistance (Ohms)10000
    Specification Value
    Watts0.5
    Tolerance20
    Number of Turns1
    TaperLinear
    Shaft Dia..250"
    Shaft Length.335"


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Potentiometer Linear Taper 1/2W 10K Ohm Round Shaft

    Buy Now  $1.35


    Potentiometer 100K Rv24Af-10-15R1-B100K Linear Taper 1/2 Watt .335"

    Buy Now  $1.55


    Potentiometer Linear Taper 1/2W 100K Ohm Round Shaft

    Buy Now  $1.35

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.