Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Trimmer

POT, Sealed, 1/4 Inch SQ, 12 Turns, 10K, 10%, Side Adjust, X, Cermet

View 3266X-1-103LF.: 3266 Resistor Trimmer Cermet 12 Turn 0.25W 10000 Ohm

3266X-1-103LF.: 3266 Resistor Trimmer Cermet 12 Turn 0.25W 10000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 696482
Manufacturer BOURNS, INC.
Manufacturer no. 3266X-1-103LF.
  RoHS compliant
Catalog 283 , page 47
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.59
100+ $2.29
  • Availability: Ship  today  

 Add to cart

RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 10000 OHM


POT,SEALED,1/4"SQ,12-TURNS,
10K,10%,SIDE ADJUST,X,CERMET

Report a problem
Suggest a product
Specification Value
Product TypeResistor Trimmers, Potentiometer and Rheostat
PackageRECTANGULAR PACKAGE
Resistance LawLINEAR
Manufacturer Series3266
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Part Number TypePART
Packing MethodTUBE
Terminal ShapeWIRE
Resistance (ohm)10000
Terminal FinishTIN LEAD
Number of Terminals3
Rated Temperature (Cel)70
Lead FreeNO
Rated Power Dissipation (P) (W)0.25
MountingThrough Hole
PackagingTube
Power Rating1/4W
Product Depth4.5mm
Specification Value
Product Length7.73mm
Resistance Value10KOhm
Shaft Diameter1.78mm
Tolerance (%)10
Temperature Coefficient±100ppm/°C
Tolerance10%
TypeTrimmer
Termination StylePin
Resistive Element MaterialCERMET
Family3266
Maximum Operating Temperature150°C
Minimum Operating Temperature-55°C
Product Height7.24mm
TechnologyCermet
Mounting FeatureTHROUGH HOLE MOUNT
Number of Turns12Turn
Actuator OrientationHORIZONTAL
Actuator TypeSCREW


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Trimmer 10k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


Resistor Trimmer 100k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75

Copyright ©2002 - 2014 Jameco. All Rights Reserved.