Cable Assembly BNC Male to SMA Male 48" RG-316/U 50 Ohm 26 AWG

$54.95 ea


  • Part no.: 2115952
  • Manufacturer: POMONA ELECTRONICS
  • Manufacturer no.: 4935-BB-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $54.95
5+ $49.95
SMA Male-to-BNC Male Cable Assembly
  • 48" Cable offers test versatility by including a BNC connector to a high performance SMA and RG316/U cable
  • BNC Connectors feature tarnish resistant bodies and PTFE dielectrics for optimum performance
  • Connector center contacts are gold plated for reliable electrical connection

Materials:
  • BNC: Body: Brass, Nickel Plated
    • Center Contacts: Brass, Gold Plated (Male)
    • Dielectric: PTFE
    • Impedance: 50 Ohms
  • Cable: RG316/U: Single Shield With 26 AWG Center Cond. (7 x .0067) Silver
    • Coated Copper Covered Steel
    • Impedance: 50 Ohms (Nom.)
    • Capacitance: 29.0 pf/ft.
    • Loss (Max): 0.56 dB/ft. @ 3 GHz.
    • Jacket: FEP, Color: Tinted Brown
    • Outer Diameter: 0.098" (2.50 cm)
  • SMA: Body/Fittings: Stainless Steel, Finish - Passivated Steel
    • Center Contact: Brass, Gold Plated
    • Impedance: 50 Ohms Nominal


Report a problem
Suggest a product
Specification Value
Connector Type ABNC M
Connector Type BSMA M
Wire Size26AWG
Cable Length48"


Report a problem
Suggest a product