Diode Standard Recovery Rectifier 1K Volt 1A 2-Pin DO-41 Tape and Reel

$0.06 ea


  • Part no.: 1537951
  • Manufacturer: DIODES INC.
  • Manufacturer no.: 1N4007-T
Pricing
# of units Price
10+ $0.06
100+ $0.05
1000+ $0.03
NOTE:
  • Order in multiples of 10

Diode Standard Recovery Rectifier 1K Volt 1A 2-Pin DO-41 Tape and Reel

Specifications

  • Diffused junction
  • High current capability and low forward voltage drop
  • Surge overload rating to 30A Peak
  • Low reverse leakage current

    Report a problem
    Suggest a product
  • Specification Value
    Family1N4007
    TypeStandard Recovery Rectifier
    ConfigurationSingle
    Maximum Continuous Forward Current[email protected]=75C
    Peak Forward Voltage1V
    Peak Non-Repetitive Surge Current30A
    Peak Reverse Current5uA
    Peak Reverse Repetitive Voltage1000V
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingTape and Reel
    Pin_Count2
    Supplier_PackageDO-41
    Product Width2.71mm(Max)
    Product Height2.71mm(Max)
    Product Length4.7mm(Max)
    Product TypeRectifier


    Report a problem
    Suggest a product