Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, General Purpose

Diode Standard Recovery Rectifier 1K Volt 1A 2 Pin DO-41 Tape and Reel

View 1N4007-T: Rectifier 1A 1000V Silicon Signal Diode DO-41

1N4007-T: Rectifier 1A 1000V Silicon Signal Diode DO-41

View Larger Image
Image is representative only
Diodes Inc.
Jameco Part no. 1537951
Manufacturer DIODES INC.
Manufacturer no. 1N4007-T
Catalog 142 , page 17
Pricing & Availability

$0.06

# of Unit Price
10+ $0.06
100+ $0.05
1000+ $0.03
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

1 A, 1000 V, SILICON, SIGNAL DIODE, DO-41


@1N4007-T,@RECTIFIER,1A,1K VLT
,DO-41(10 STD RECOVERY,(10)

Report a problem
Suggest a product
Specification Value
Family1N4007
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTape and Reel
Pin_Count2
Supplier_PackageDO-41
Product Width2.71mm(Max)
Product Height2.71mm(Max)
Product Length4.7mm(Max)
Specification Value
Product TypeRectifier
TypeStandard Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current1A@Ta=75C
Peak Forward Voltage1V
Peak Non-Repetitive Surge Current30A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage1000V


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Schottky 20 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 3A 2-Pin DO-201AD

Buy Now  $0.16

Copyright ©2002 - 2015 Jameco. All Rights Reserved.