iMCU W7100A - Single Chip Microcontroller
with TCP/IP and 10/100 Fast Ethernet MAC/PHY

$7.95 ea


  • Part no.: 2132445
  • Manufacturer: WIZNET TECHNOLOGY
  • Manufacturer no.: W7100A
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.95
5+ $6.95
25+ $6.25
iMCU W7100A - Single Chip Microcontroller with TCP/IP and 10/100 Fast Ethernet MAC/PHY

  • iMCU W7100A (100 Pin Package) is 100% compatible with W7100.
  • W7100A is the upgraded chip by adding the functions of Memory Lock, Power Down mode and GPIO Pull-Up/Down control.
  • We can also provide the chip in 64QFN package type for the tiny Embedded device.

    Features:
    • Fully software compatible with industrial standard 8051
    • Pipelined architecture 4~5 times faster than a standard 8051
    • 2 data Pointers for fast memory block processing
    • Internal 2K Byte boot ROM
    • Internal 64K Bytes Embedded Program FLASH Memory
    • Internal 256 Bytes Embedded Data FLASH Memory
    • Internal 64K Bytes SRAM
    • External 11.0592 MHz operation frequency for internal PLL logic
    • Interrupt Controller : 2 priority levels / 4 external interrupt sources / 1watchdog interrupt
    • Four 8 bit I/O Ports
    • Three timers/counters
    • Full Duplex UART
    • Programmable Watchdog Timer
    • DoCD & trade compatible debugger
    • Fully Hardwired TCP/IP Protocols
    • 8 independent hardware socket and hybrid software stack
    • Internal 32K Bytes memory for TCP/IP data communication
    • 10BaseT/100Base TX Ethernet MAC/PHY Embedded
    • Auto negotiation (Full / Half Duplex)
    • Auto MDI/MDIX
    • 3.3V operation with 5V I/O signal tolerance
    • 100LQFP Package
    Block Diagram



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product