MCU 8 Bit Attiny Risc 1KB Flash 3.3 Volt 5 Volt 8 Pin Pdip
ATTINY13-20PU: 8 Bit AVR Microcontroller 1KB in-Sytem Programmable Flash
Image is representative only
| Jameco Part no. 765302 | |
|---|---|
| Manufacturer | ATMEL SEMICONDUCTOR |
| Manufacturer no. | ATTINY13-20PU |
| RoHS compliant | |
| Catalog 132 , page 9 | |
- Data Sheet (current) [511 KB ]
8-bit AVR Microcontroller with 1kB In-Sytem Programmable Flash
The ATtiny13 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny13 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | ATtiny13 |
| Number of Timers | 1 |
| On-Chip ADC | 4-chx10-bit |
| Program Memory Size | 1KB |
| Program Memory Type | Flash |
| RAM Size | 64Byte |
| Interface Type | SPI |
| Family Name | ATtiny |
| Minimum Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Device Core | AVR |
| Pin_Count | 8 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Product Length | 9.27mm |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 20MHz |
| Maximum Speed | 20MHz |
| Number of Programmable I/Os | 6 |
Report a problem
Suggest a product