Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector BNC Female 0HZ to 4GHZ 50 Ohm Solder Right Angle through Hole Gold

View 227161-6: Right Angle Jack with Mounting Pins

227161-6: Right Angle Jack with Mounting Pins


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 840536
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 227161-6
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.75

# of Unit Price
1+ $3.75
10+ $3.35
100+ $2.99
  • Availability:Ship  6 Days ARO 

 Add to cart

RIGHT ANGLE JACK WITH MOUNTING PINS, BNC PCB


RTANG JK W/MTG PINS, BNC PCB


Report a problem
Suggest a product
Specification Value
Family227161
Termination MethodSolder
Body MaterialValox
Insulator MaterialPolymethylpentene
Terminate ToPCB
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product Depth14.76mm
TypeBNC
Specification Value
Product Height15.88mm
Product Length35.56mm
Product TypeConnector RF
Contact PlatingGold
Body OrientationRight Angle
Contact MaterialPhosphor Bronze
GenderF
Impedance50Ohm
Operating Frequency0Hz to 4GHz


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $23.95


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.