AC to DC Power Supply Open Frame Single Output 5 Volt 11 Amp 55 Watt

$64.49 ea


  • Part no.: 146894
  • Manufacturer: ASTEC POWER
  • Manufacturer no.: LPS42
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $64.49
10+ $59.39
100+ $55.85
AC/DC Supply Single Output 5 Volt 11A 55 Watt 10-Pin


PWR SPLY,SW, OPEN,55W,
[email protected],UL/CSA/CE

Report a problem
Suggest a product
Specification Value
FamilyLPS42
Primary Output Voltage (VDC)5
Output Current (A)11
Maximum Output Power (W)55
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)1
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyLPS42
Efficiency (%)70
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)5
Width (inch)3
Height (inch)1.1
Agency ApprovalsCB/CE/CSA/EN/LVD/NEMKO/UL
TypeSwitching
StyleOpen Frame


Report a problem
Suggest a product